Cable Assembly RS232 1.82m D-Subminiature to USB 9 to 2 POS M-M
Sparkfun Electronics CAB-11304 technical specifications.
| Cable Type | RS232 |
| Connector Type A | D-Subminiature |
| Connector Type B | USB |
| Gender | M-M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.