Cable Assembly 0.152m 40 to 40 POS IDC Connector to IDC Connector RCP-RCP
Sparkfun Electronics CAB-13028 technical specifications.
| Number of Contacts | 40 to 40 |
| Gender | RCP-RCP |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.