Cable Assembly Jumper Wire 1.44m 24AWG Jumper to Jumper 3 to 3 POS M-M
Sparkfun Electronics CAB-13685 technical specifications.
| Cable Type | Jumper Wire |
| Wire Size | 24AWG |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.