Cable Assembly Wire Lead 0.1m 20AWG Wire to Board to Wire to Board 4 POS M-F
Sparkfun Electronics CAB-14576 technical specifications.
| Cable Type | Wire Lead |
| Wire Size | 20AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | M-F |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.