Cable Assembly Power to 2Terminal 3 to 2 POS Crimp-Crimp
Sparkfun Electronics CAB-14603 technical specifications.
| Cable Type | Power |
| Connector Type A | Power |
| Connector Type B | 2Terminal |
| Contact Termination | Crimp-Crimp |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.