Cable Assembly Power 0.2m Power to 10Pigtail F-M Crimp-Crimp
Sparkfun Electronics CAB-14720 technical specifications.
| Cable Type | Power |
| Connector Type A | Power |
| Connector Type B | 10Pigtail |
| Gender | F-M |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.