Cable Assembly Patch Cord 1m 26AWG Power to USB F-F Crimp-Crimp
Sparkfun Electronics CAB-14909 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 26AWG |
| Connector Type A | Power |
| Connector Type B | USB |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.