Cable Assembly Coaxial 1m RPSMA to Type N M-F
Sparkfun Electronics CAB-14911 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | Type N |
| Connector Type A | RPSMA |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.