EL Tape - Blue 1m Electroluminescent Indicator
Sparkfun Electronics COM-10793 technical specifications.
| Color | Blue |
| Type | EL Tape |
| Maximum Operating Voltage | 200VAC |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 40°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.