DC Blower Centrifugal 12V 16CFM
Sparkfun Electronics COM-11270 technical specifications.
| Voltage Rating | 12V |
| Category | DC Blower |
| Maximum Airflow | 16CFM |
| Line Current | 1A |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.