Sparkfun Electronics COM-11521 technical specifications.
| Substrate | Cardboard Vellum|Metal|Paper|Plaster|Plastics|Rubber|Wood |
| Application Method | Pen |
| Form | Liquid |
| Color | Black |
| Properties | Electrically Conductive|Nontoxic|Water Soluble |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sparkfun Electronics COM-11521 to view detailed technical specifications.
No datasheet is available for this part.