This 8-contact socket strip features a SKT gender and 2.54mm terminal pitch, suitable for through-hole mounting. It operates within a temperature range of -40 to 105 degrees Celsius. The socket strip has a maximum current rating of 3A and a maximum voltage rating of 250VDC or 250VAC.
Sparkfun Electronics COM-14085 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 6.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.