Conn Wire to Board F 2 POS 2.54mm ST
Sparkfun Electronics COM-14195 technical specifications.
| Type | Wire to Board |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.