Cable Assembly Patch Cord 1.82m 26AWG Jumper 2 POS F Crimp
Sparkfun Electronics DD-14862 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 26AWG |
| Connector Type A | Jumper |
| Gender | F |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.