The SparkFun MicroMod Teensy Processor is a high-performance development module that integrates the NXP iMXRT1062 processor into the MicroMod ecosystem. It features an ARM Cortex-M7 core running at 600MHz, providing immense computational power for real-time applications. The board is designed to interface with MicroMod carrier boards via an M.2 connector, allowing for easy interchangeability. It includes 16MB of Flash memory, 1024K RAM, and a wide array of peripherals including 7x UARTs, 4x I2C buses, 2x SPI ports, and dual USB capability (Host and Device) at high speed. All I/O pins are 3.3V-tolerant.
Checking distributor stock and pricing after the page loads.
| Processor | NXP iMXRT1062 |
| Core | ARM Cortex-M7 |
| Clock Speed | 600MHz |
| Flash Memory | 16MB |
| RAM | 1024KB |
| USB Speed | 480Mbit/sec |
| Serial Ports (UART) | 7count |
| I2C Buses | 4count |
| SPI Ports | 2count |
| CAN-Bus | 1count |
| Analog Input Pins | 14count |
| PWM Pins | 22count |
| Operating Voltage | 3.3V |
| RoHS | Compliant |
| REACH | Unaffected |