Conn Shrouded Header (4 Sides) HDR 6 POS 1mm Solder ST Top Entry SMD
Sparkfun Electronics GPS-00579 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.