Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole
Sparkfun Electronics PRT-00115 technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.