Conn RJ-11 SKT 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port
Sparkfun Electronics PRT-00132 technical specifications.
| Type | RJ-11 |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.