Conn DIP Socket RCP 28 POS 7.62mm Solder ST Thru-Hole
Sparkfun Electronics PRT-07942 technical specifications.
| Type | DIP Socket |
| Gender | RCP |
| Number of Contacts | 28 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.