This 3.5MM audio jack features a right angle design with 5 terminals and solder termination. It is a through hole mount component with a terminal pitch of 3.5mm. The jack has one port and is designed for general use.
Sparkfun Electronics PRT-08032 technical specifications.
| Type | 3.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 3.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.