Conn Terminal Block 2 POS 3.5mm Screw RA Cable Mount 6A
Sparkfun Electronics PRT-08084 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 125V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.