Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole
Sparkfun Electronics PRT-08231 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.