Conn Socket Strip F 10 POS 2mm Solder ST Thru-Hole
Sparkfun Electronics PRT-08272 technical specifications.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.