This terminal block features 2 female contacts with a 5mm pitch, suitable for applications up to 300V and 8A. It has a straight body orientation and is designed for through-hole mounting. The terminal block operates within a temperature range of -30°C to 105°C.
Sparkfun Electronics PRT-08432 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.