Conn Shrouded Header F 10 POS 2.54mm Solder ST Thru-Hole
Sparkfun Electronics PRT-08506 technical specifications.
| Type | Shrouded Header |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Height | 9.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.