Conn RJ-45 SKT 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port
Sparkfun Electronics PRT-08534 technical specifications.
| Type | RJ-45 |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.