Cable Assembly Jumper Wire 0.13m Wire to Board 2 POS F Crimp
Sparkfun Electronics PRT-08670 technical specifications.
| Cable Type | Jumper Wire |
| Connector Type A | Wire to Board |
| Gender | F |
| Contact Termination | Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.