This unshrouded header features 6 HDR contacts with a 2.54mm pitch, suitable for surface mount applications. It has a right-angle body orientation and a maximum current rating of 3A. The operating temperature range is -55°C to 105°C. The header is designed for surface mount mounting and has a height of 13.2mm.
Sparkfun Electronics PRT-09015 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Height | 13.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.