This 5-pin right angle MIDI jack has a maximum current rating of 2A and a maximum voltage rating of 24VDC or 1000VAC. It features a terminal pitch of 2.5/5 and is mounted through a hole. The termination method is solder and it has a body orientation of right angle. It has 5 terminals and 1 port.
Sparkfun Electronics PRT-09536 technical specifications.
| Type | MIDI Jack |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5/5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 24VDC|1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.