This shrouded header features 2 contacts with a 2mm pitch, suitable for HDR connectors. It has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is -25°C to 85°C, with a maximum current rating of 1A and a maximum voltage rating of 100V.
Sparkfun Electronics PRT-09749 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 100V |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.