Conn Shrouded Header (4 Sides) F 6 POS 2.54mm Solder RA SMD
Sparkfun Electronics PRT-10210 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VAC |
| Height | 2.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.