Cable Assembly Jumper Wire 0.2m Jumper 4 POS M Crimp
Sparkfun Electronics PRT-10359 technical specifications.
| Cable Type | Jumper Wire |
| Connector Type A | Jumper |
| Gender | M |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.