Cable Assembly Jumper 0.101m Wire to Board to Wire to Board 6 to 6 POS F-F
Sparkfun Electronics PRT-10366 technical specifications.
| Cable Type | Jumper |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.