Cable Assembly Jumper Wire 0.152m 26AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp
Sparkfun Electronics PRT-10371 technical specifications.
| Cable Type | Jumper Wire |
| Wire Size | 26AWG |
| Connector Type A | Wire to Board |
| Connector Type B | Wire to Board |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.