2-position, straight DC power adapter with male/female gender configuration. Features two terminals and one port for versatile power connectivity. Ideal for general power applications requiring a reliable connection.
Sparkfun Electronics PRT-10474 technical specifications.
| Type | DC Power Adapter |
| Gender | M/F |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.