This terminal block features a 2.54mm pitch and a maximum operating temperature range of -33°C to 105°C. It has a maximum current rating of 6A and a maximum voltage rating of 150V. The block is designed for through-hole mounting and has a straight body orientation. It is suitable for applications requiring a reliable and secure connection.
Sparkfun Electronics PRT-10571 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -33°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 6A |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.