Conn IDC Connector SKT 6 POS IDT RA Side Entry Cable Mount
Sparkfun Electronics PRT-10651 technical specifications.
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.