This shrouded header features 6 positions, arranged in a 2-row configuration with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum current of 1A and a maximum voltage of 500V.
Sparkfun Electronics PRT-10877 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 500V |
| Height | 9.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.