This 10-position stackable header features a female gender and a 2.54mm pitch. It is designed for through hole mounting and has a maximum current rating of 3A. The operating temperature range is -40°C to 105°C. The header has a height of 8.5mm and is suitable for use in a variety of applications.
Sparkfun Electronics PRT-11376 technical specifications.
| Type | Stackable Header |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.