This circular adapter features six contacts and a straight body orientation, with a termination method of solder cup. It is designed for panel mounting and has a single port. The adapter is suitable for applications requiring a SKT/PIN to RCP/PL connection.
Sparkfun Electronics PRT-11475 technical specifications.
| Type | Circular Adapter |
| Contact Gender | SKT/PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Gender | RCP/PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.