Conn DC Power PL Solder ST Cable Mount 1 Port
Sparkfun Electronics PRT-11476 technical specifications.
| Type | DC Power |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.