Conn DC Power Adapter M/F 2 POS ST 2 Terminal 1 Port
Sparkfun Electronics PRT-11864 technical specifications.
| Type | DC Power Adapter |
| Gender | M/F |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 30A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.