40-position, 2-row stackable header with a 2.54 mm terminal pitch. Features straight, through-hole mounting and solder termination. Rated for a maximum current of 3 A and operates within a temperature range of -40 °C to 105 °C. This female header has a height of 13.5 mm.
Sparkfun Electronics PRT-14017 technical specifications.
| Type | Stackable Header |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 13.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.