This unshrouded header features 40 HDR contacts with a 2.54mm terminal pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A. The header is designed for use in applications where a compact, high-density connection is required.
Sparkfun Electronics PRT-14275 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Height | 8.54mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.