This 4-position shrouded header features a HDR gender and a 1mm terminal pitch. It is designed for surface mount applications and has a right-angle body orientation. The header is terminated through soldering and has a dual slot polarization type.
Sparkfun Electronics PRT-14417 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.