Cable Assembly Jumper Wire 0.5m Jumper to Jumper 4 to 4 POS M-M
Sparkfun Electronics PRT-14426 technical specifications.
| Cable Type | Jumper Wire |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.