Sparkfun Electronics PRT-14474 technical specifications.
| Type | Bag |
| Color | Black |
| Material | Polyethylene |
| Product Length | 241.3mm |
| Product Width | 68.7mm |
| Height | 152.4mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.