Cable Assembly Patch Cord 0.95m Power to Power 2 to 2 POS M/F Crimp-Crimp
Sparkfun Electronics PRT-14707 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | M/F |
| Contact Termination | Crimp-Crimp |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.