Cable Assembly Patch Cord 0.95m Power to Power 2 to 2 POS F-M Crimp-Crimp
Sparkfun Electronics PRT-14708 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | F-M |
| Contact Termination | Crimp-Crimp |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.