Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SPARKFUN ELECTRONICS
SEN-11827
Datasheet
Sparkfun Electronics
SEN-11827
Active
NFC/RFID Read Only 0.125MHz
RF & Wireless
RFID
RF & Wireless
RFID
Readers & Writers
NFC/RFID Read Only 0.125MHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Module/IC Classification
IC
Operation
Read Only
Frequency Range
0.125(Typ)
MHz
Covered Range
120
mm
Max Operating Supply Voltage
5
V
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account